Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 493.620 |
Product Information
Product Overview
The 750-333 is a Fieldbus Coupler interfaces the I/O modules of the Wago I/O system to PROFIBUS DP. When initializing, the bus coupler determines the module structure of the node, to create the process image in PROFIBUS. In order to optimize addresses, the I/O modules with a bit width smaller than 8 are grouped in one byte. It is furthermore possible to deactive I/O modules and to modify the image of the node according to the connected signals without having to modify the existing application. The diagnosis concept is based on diagnostics according to the EN 50170 standard. Therefore the programming of modules is not necessary to interpret the diagnostic information from each manufacturer.
- 63 I/O modules
- 244-byte Maximum input process image
- 244-byte Maximum output process image
- 87% Power supply efficiency
Applications
Automation & Process Control
Technical Specifications
1.8A
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate