Print Page
230 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.540 |
| 10+ | CHF 6.590 |
| 100+ | CHF 6.110 |
| 250+ | CHF 5.800 |
| 500+ | CHF 5.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No733-105.
Order Code2101886
Product Range733
Also Known AsGTIN UPC EAN: 4044918294034
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions5Ways
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 20AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodClamp
Rated Current6A
Rated Voltage160V
Product Range733
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Rated Voltage
160V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
5Ways
Wire Size (AWG)
28AWG to 20AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Product Range
733
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002246