Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No285-194
Order Code4567425
Product RangeTOPJOB S 285 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 30.990 |
5+ | CHF 30.370 |
10+ | CHF 29.750 |
25+ | CHF 29.130 |
50+ | CHF 28.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 30.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No285-194
Order Code4567425
Product RangeTOPJOB S 285 Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min4AWG
Wire Size AWG Max0AWG
Conductor Area CSA95mm²
Wire Connection MethodPush In
Rated Current232A
Rated Voltage1kV
No. of Levels1
Product RangeTOPJOB S 285 Series
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
0AWG
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
TOPJOB S 285 Series
Wire Size AWG Min
4AWG
Conductor Area CSA
95mm²
Rated Current
232A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.266712