Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.420 |
10+ | CHF 6.650 |
100+ | CHF 6.480 |
250+ | CHF 6.310 |
500+ | CHF 6.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
No. of Positions
3Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
283
Wire Size AWG Min
24AWG
Conductor Area CSA
16mm²
Rated Current
76A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 283-674
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0453