Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2687-2142
Order Code4171350
Product RangeEco 2 Series
Also Known AsGTIN UPC EAN: 4066966156492
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 68.770 |
5+ | CHF 64.610 |
10+ | CHF 60.450 |
50+ | CHF 55.230 |
100+ | CHF 53.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 68.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2687-2142
Order Code4171350
Product RangeEco 2 Series
Also Known AsGTIN UPC EAN: 4066966156492
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 124VDC
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeEco 2 Series
Product Overview
2687-2142 is an Eco 2, 1-phase power supply. It features natural convection cooling when horizontally mounted. Suitable for both parallel and series operation. Electrically isolated output voltage ((SELV/PELV) per EN 61010/UL 61010. Meets EN 61010-1, EN 61010-2-201, EN 61204-3, UL 61010-1, UL 61010-2-201.
- 24VDC output voltage, 1.25A output current, DC-OK LED
- Marker slot (2789-1223, not included) for WAGO marking cards (WMB) and WAGO marking strips
- 1 x AC 100 to 240V nominal input voltage Ui nom
- 1 x LED DC OK (green) signalling
- Efficiency (typ) is 88% and isolation voltage (pri.-sec AC) is 3510V
- Protection class II, protection type IP20 per EN 60529
- Short-circuit-protection, open-circuit-proof, parallel and series operation
- Push-in CAGE CLAMP® connection technology, DIN-35 rail screw mounting type
- Ambient temperature (operation) range from -25 to 70°C (device starts at −40 °C (type-tested))
- Width is 25mm, height is 100mm, depth is 100mm
Technical Specifications
Power Supply Applications
Laboratory Equipment
Output Power Max
30W
Output Current - Output 1
1.25A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
Eco 2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16