Print Page
110 In Stock
150 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.645 |
50+ | CHF 0.631 |
100+ | CHF 0.618 |
250+ | CHF 0.606 |
500+ | CHF 0.593 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 6.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No260-336
Order Code1283500
Product Range260
Also Known AsGTIN UPC EAN: 4044918592932
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current18A
Rated Voltage400V
No. of Levels1
Product Range260
Product Overview
The 260-336 is a 4-conductor orange Terminal Block with fixing flanges, side marking and side-entry wiring for screw or similar mounting types. It accepts 28 to 16AWG wire size.
- Cage Clamp® connection method
- Horizontal design
Applications
Industrial
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
400V
Product Range
260
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Current
18A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002