Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 748.950 |
5+ | CHF 698.200 |
10+ | CHF 635.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 748.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No258-5107
Order Code4567385
Technical Datasheet
Printer TechnologyThermal Transfer
Printer TypeDesktop
Supply Voltage VAC240VAC
Languages-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Printer Technology
Thermal Transfer
Supply Voltage VAC
240VAC
Product Range
-
Printer Type
Desktop
Languages
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.84