Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No250-402
Order Code1891588
Also Known AsGTIN UPC EAN: 4044918642774
Technical Datasheet
624 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.601 |
100+ | CHF 0.451 |
250+ | CHF 0.403 |
500+ | CHF 0.377 |
1000+ | CHF 0.361 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 6.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No250-402
Order Code1891588
Also Known AsGTIN UPC EAN: 4044918642774
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current4A
Rated Voltage160V
Block OrientationThrough Hole 45°
Product Range-
Product Overview
The 250-402 is a 2-position PCB Terminal Block with polyamide 6.6 (PA 6.6) insulator, 2.54mm pin spacing, copper alloy clamping spring and contacts tin-plated and grey colour. 0.5mm² cross-section, push-in wire connection method, 24 to 20AWG wire size and through hole 45° block orientation.
- UL94V-0 Flammability rating
- 2.5kV Measured shock voltage
- Compact terminal strips with pushbuttons
- Simple push-in termination for solid conductors
- Termination/removal of fine-stranded conductors via push-buttons
- Custom colour combinations
Applications
Industrial
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
0.5mm²
Rated Current
4A
Block Orientation
Through Hole 45°
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
20AWG
Wire Connection Method
Push In
Rated Voltage
160V
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002