Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No243-204
Order Code4015939
Product RangeMicro Push Wire 243 Series
Also Known AsGTIN UPC EAN: 4044918440585
Technical Datasheet
861 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.249 |
100+ | CHF 0.212 |
500+ | CHF 0.187 |
1000+ | CHF 0.179 |
2500+ | CHF 0.171 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 2.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No243-204
Order Code4015939
Product RangeMicro Push Wire 243 Series
Also Known AsGTIN UPC EAN: 4044918440585
Technical Datasheet
Pitch Spacing-
No. of Positions4Ways
Wire Size (AWG)22AWG to 20AWG
Wire Size AWG Min22AWG
Wire Size AWG Max20AWG
Connector TypeTerminal Block, Standard
Conductor Area CSA-
Connector MountingCable Mount
Wire Connection MethodPush In
Rated Current6A
Contact PlatingTin Plated Contacts
Rated Voltage1.5kV
Contact MaterialCopper
Product RangeMicro Push Wire 243 Series
Product Overview
The 243 series MICRO PUSH WIRE® Connector is for junction boxes for solid conductor has proven its success a million times over in low-current installations. Up to 8 solid conductors with diameters from 0.6 to 0.8mm can be connected. The mounting carrier also provides for attachment on carrier rails or smooth surfaces and for unique marking of the terminal blocks. It is suitable for use with the communications, alarms and signal applications.
- MICRO PUSH WIRE® Connector for Junction Boxes
- Solid Conductors: 0.6-0.8mmØ
- Current Rating: 6A
- Voltage Rating: 100V
- W: 10mm x H: 6.8mm x D: 10mm
- Ambient Temperature: 60°C
- Dark Grey
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
22AWG to 20AWG
Wire Size AWG Max
20AWG
Conductor Area CSA
-
Wire Connection Method
Push In
Contact Plating
Tin Plated Contacts
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
No. of Positions
4Ways
Wire Size AWG Min
22AWG
Connector Type
Terminal Block, Standard
Connector Mounting
Cable Mount
Rated Current
6A
Rated Voltage
1.5kV
Product Range
Micro Push Wire 243 Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268