Print Page
93 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.210 |
10+ | CHF 2.150 |
100+ | CHF 2.100 |
250+ | CHF 2.060 |
500+ | CHF 2.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No231-540/001-000.
Order Code1891619
Product Range231
Also Known AsGTIN UPC EAN: 4044918867184
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.08mm
No. of Positions10Ways
No. of Rows1Rows
Rated Current17.5A
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Right Angle
Rated Voltage4kV
Block OrientationThrough Hole Vertical
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Product Range231
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
Pitch Spacing
5.08mm
No. of Rows
1Rows
No. of Contacts
10Contacts
Rated Voltage
4kV
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Positions
10Ways
Rated Current
17.5A
Contact Termination Type
Through Hole Right Angle
Block Orientation
Through Hole Vertical
Contact Material
Copper
Product Range
231
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134