Print Page
1,637 In Stock
400 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 1.010 |
| 50+ | CHF 0.887 |
| 100+ | CHF 0.734 |
| 250+ | CHF 0.659 |
| 500+ | CHF 0.646 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 10.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-333/001-000.
Order Code1891611
Product Range231
Also Known AsGTIN UPC EAN: 4044918865241
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.08mm
No. of Positions3Ways
No. of Rows1Rows
No. of Contacts3Contacts
Rated Current12A
Contact Termination TypeThrough Hole Straight
Rated Voltage630V
Block OrientationThrough Hole Vertical
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Product Range231
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 231-333/001-000. is a 3-pole orange straight solder Male Connector with tin-plated electrolytic copper contacts. The mating direction perpendicular to PCB with closed end.
- 1.2 x 1.2mm Solder pins allow nominal current up to 16A
- Enclosed on each side, the pin housing design prevents mismating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
Pitch Spacing
5.08mm
No. of Rows
1Rows
Rated Current
12A
Rated Voltage
630V
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Positions
3Ways
No. of Contacts
3Contacts
Contact Termination Type
Through Hole Straight
Block Orientation
Through Hole Vertical
Contact Material
Copper
Product Range
231
Technical Docs (1)
Alternatives for 231-333/001-000.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002