Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No231-332/001-000
Order Code2643500
Product RangeMCS MIDI Classic 231
Also Known AsGTIN UPC EAN: 4044918865173
Technical Datasheet
789 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.730 |
100+ | CHF 0.513 |
250+ | CHF 0.456 |
500+ | CHF 0.423 |
1000+ | CHF 0.400 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 7.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No231-332/001-000
Order Code2643500
Product RangeMCS MIDI Classic 231
Also Known AsGTIN UPC EAN: 4044918865173
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeMCS MIDI Classic 231
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 231-332/001-000 is a 2-pole orange vertical PCB-mount Male Connector with straight solder pins. It is made with the tin-plated electrolytic copper (Ecu) contacts and polyamide 66 (PA 66) insulator. The male header features 1.2 x 1.2mm solder pins allow nominal current up to 16A, enhancing stability of shorter headers and the pin housing design prevents mismating.
- Enclosed on each side
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
300V
Product Range
MCS MIDI Classic 231
Pitch Spacing
5.08mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001111