Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No221-615
Order Code2896151
Product Range221 Series
Technical Datasheet
340 In Stock
300 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 25.660 |
| 25+ | CHF 24.350 |
| 100+ | CHF 22.910 |
| 250+ | CHF 21.590 |
| 500+ | CHF 20.050 |
Price for:Pack of 15
Minimum: 1
Multiple: 1
CHF 25.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-615
Order Code2896151
Product Range221 Series
Technical Datasheet
Pitch Spacing-
No. of Positions5Ways
Wire Size (AWG)20AWG to 10AWG
Wire Size AWG Min20AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In Lock
Rated Current41A
Rated Voltage450V
Product Range221 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
20AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Push In Lock
Rated Voltage
450V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
5Ways
Wire Size AWG Min
20AWG
Conductor Area CSA
6mm²
Rated Current
41A
Product Range
221 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124286