Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No221-2411
Order Code3929047
Also Known AsGTIN UPC EAN: 4066966102666
Technical Datasheet
21,103 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.914 |
| 50+ | CHF 0.801 |
| 100+ | CHF 0.663 |
| 250+ | CHF 0.650 |
| 500+ | CHF 0.637 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 9.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-2411
Order Code3929047
Also Known AsGTIN UPC EAN: 4066966102666
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min20AWG
Wire Size (AWG)20AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In Lock
Rated Current32A
Rated Voltage450V
Product RangeWAGO 221 Series - 4mm Inline Splicing Connectors With Orange Lever Locks
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 221-2411 from WAGO is a the brand new inline splicing connector with lever for easy electrical installation and transparent housing allows for visual inspection for correct wiring.
- Solid conductors: 0.2mm² to 4mm² (20 AWG to 14 AWG)
- Stranded conductors: 0.2mm² to 2.5mm² (18 AWG to 14 AWG)
- Fine stranded conductors: 0.2mm² to 4mm² (18 AWG to 14 AWG)
- Voltage rating: 450V AC
- Current rating: 32A
- Transparent housing with orange lever
- Dimensions (WxHxD): 8.1x8.9x35.5mm
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
20AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Push In Lock
Rated Voltage
450V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
1Ways
Wire Size (AWG)
20AWG to 14AWG
Conductor Area CSA
4mm²
Rated Current
32A
Product Range
WAGO 221 Series - 4mm Inline Splicing Connectors With Orange Lever Locks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25