Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2202-1301
Order Code2931995
Product RangeWAGO - TOPJOB S - 2202 Series - 3 Conductor Through 35mm DIN Rail Terminal Blocks with Push Button
Also Known AsGTIN UPC EAN: 4055143713795
1,880 In Stock
900 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.430 |
10+ | CHF 1.260 |
100+ | CHF 1.040 |
500+ | CHF 1.020 |
1000+ | CHF 0.998 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2202-1301
Order Code2931995
Product RangeWAGO - TOPJOB S - 2202 Series - 3 Conductor Through 35mm DIN Rail Terminal Blocks with Push Button
Also Known AsGTIN UPC EAN: 4055143713795
No. of Positions3Ways
Wire Size AWG Min12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage800V
No. of Levels1
Product RangeWAGO - TOPJOB S - 2202 Series - 3 Conductor Through 35mm DIN Rail Terminal Blocks with Push Button
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2202-1301 from Wago is a grey 3 Conductor 35mm through terminal block with push in cage clamp and push button. The new designed replaces the conventional 35mm screw terminal blocks making installation quick and easy.
- 35mm DIN rail-mounted terminal blocks with PUSH-BUTTON CAGE CLAMP® technology
- Push Button termination for simple faster installation
- Fits cable of size 0.25mm² to 4mm² / 22 to 12 AWG
- Conduct area (CSA): 2.5mm²
- Nominal Voltage: 800V
- Rated current: 24A
- Front entry wiring
- Screwless Connection
Applications
Industrial Automation Control, Low Voltage, Motor Drive & Control, Power Supplies
Technical Specifications
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
WAGO - TOPJOB S - 2202 Series - 3 Conductor Through 35mm DIN Rail Terminal Blocks with Push Button
Wire Size AWG Min
12AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025