Print Page
3,404 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.120 |
10+ | CHF 0.979 |
100+ | CHF 0.961 |
500+ | CHF 0.942 |
1000+ | CHF 0.921 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2061-602/998-404
Order Code2428576
Product Range2061
Also Known AsGTIN UPC EAN: 4050821859802
Technical Datasheet
Pitch Spacing6mm
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage320V
Block OrientationSurface Mount Right Angle
Product Range2061
Product Overview
The 2061-602/998-404 from Wago is a surface mount, 2 pole terminal block with push button for wire insertion. This terminal block comes with 6mm pin spacing and suitable for wire size ranging from 20AWG to 16AWG.
- White colour terminal block
- Polyphtalamide glass fibre insulating material
- Copper alloy contact, right angle wire orientation
- Tin plating
- Weight of 1.456g
- Pollution degree of 2
- UL94 V-0 flammability rating
- Dimension of terminal block is 15.8mm x 11.7mm x 5.6mm (L x W x H)
- IEC/EN 60664-1 and UL 1977 approved
- Temperature range from -60°C to 105°C
Applications
Industrial
Technical Specifications
Pitch Spacing
6mm
Wire Size AWG Min
20AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
2061
Alternatives for 2061-602/998-404
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001456