Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2022-161
Order Code4244462
Product RangeX-COM S 2022 Series
Technical Datasheet
1,519 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.710 |
| 10+ | CHF 1.490 |
| 100+ | CHF 1.240 |
| 250+ | CHF 1.200 |
| 500+ | CHF 1.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2022-161
Order Code4244462
Product RangeX-COM S 2022 Series
Technical Datasheet
Pitch Spacing5.2mm
No. of Positions1Ways
Wire Size (AWG)22AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage690V
Product RangeX-COM S 2022 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
5.2mm
Wire Size (AWG)
22AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
690V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
1Ways
Conductor Area CSA
2.5mm²
Rated Current
24A
Product Range
X-COM S 2022 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796