Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2006-1681/1000-413
Order Code4176168
Product RangeTOPJOB S 2006 Series
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.410 |
10+ | CHF 10.200 |
25+ | CHF 9.990 |
100+ | CHF 9.780 |
250+ | CHF 9.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2006-1681/1000-413
Order Code4176168
Product RangeTOPJOB S 2006 Series
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)20AWG to 8AWG
Conductor Area CSA10mm²
Wire Connection MethodClamp
Rated Current30A
Rated Voltage800V
Fuse Size Held-
Product RangeTOPJOB S 2006 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
10mm²
Rated Current
30A
Fuse Size Held
-
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
20AWG to 8AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
TOPJOB S 2006 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018