Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2004-1401
Order Code8365156
Also Known AsGTIN UPC EAN: 4017332071758
Technical Datasheet
2,581 In Stock
2,600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.710 |
10+ | CHF 1.490 |
100+ | CHF 1.460 |
250+ | CHF 1.440 |
500+ | CHF 1.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- 35mm DIN rail mounted terminal block with Push-In CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Fits cable of size 0.5mm² - 6mm² / 20 AWG - 10 AWG
- Nominal cross-section: 4mm²
- Nominal voltage: 800V
- Rated Current: 32A
- Front entry wiring
- Screwless connection
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
WAGO TOPJOB S - 2004 Series - 4 Conduct Through 35mm DIN Terminal Blocks - 32A, 12AWG
Wire Size AWG Min
20AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
2
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010659