Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2002-403
Order Code4719281
Product RangeWAGO TOPJOB S 2002 Series - Insulated Jumper Bars
Also Known AsGTIN UPC EAN: 4055143687331
Technical Datasheet
1,746 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.734 |
50+ | CHF 0.719 |
100+ | CHF 0.705 |
250+ | CHF 0.690 |
500+ | CHF 0.675 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 7.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-403
Order Code4719281
Product RangeWAGO TOPJOB S 2002 Series - Insulated Jumper Bars
Also Known AsGTIN UPC EAN: 4055143687331
Technical Datasheet
Accessory TypeInsulated Push-in Jumper Bar
For Use WithTOPJOB® S Rail Mounted Terminal Blocks - 2052, 2102 and 2002 Series
No. of Positions3Ways
Pitch Spacing-
Product RangeWAGO TOPJOB S 2002 Series - Insulated Jumper Bars
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2002-403 is a 3-way light grey insulated Push-in Jumper Bar for use with the TOPJOB® S 2.5/4mm²/AWG 12 series-2002 double deck diode terminal blocks or double deck LED terminal block.
Applications
Industrial
Technical Specifications
Accessory Type
Insulated Push-in Jumper Bar
No. of Positions
3Ways
Product Range
WAGO TOPJOB S 2002 Series - Insulated Jumper Bars
For Use With
TOPJOB® S Rail Mounted Terminal Blocks - 2052, 2102 and 2002 Series
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001524