Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2002-1611/1000-867.
Order Code3798507
Product RangeTOPJOB S 2002 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.020 |
5+ | CHF 12.920 |
25+ | CHF 11.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-1611/1000-867.
Order Code3798507
Product RangeTOPJOB S 2002 Series
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)22AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current6.3A
Rated Voltage250V
Fuse Size Held5mm x 20mm
Product RangeTOPJOB S 2002 Series
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
2.5mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
Wire Size (AWG)
22AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
TOPJOB S 2002 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237
Product traceability