Print Page
110 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | CHF 0.406 | 
| 100+ | CHF 0.355 | 
| 500+ | CHF 0.348 | 
| 1000+ | CHF 0.341 | 
| 2500+ | CHF 0.334 | 
Price for:Each
Minimum: 10
Multiple: 10
CHF 4.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2000-402/000-005
Order Code2749644
Product Range2000
Also Known AsGTIN UPC EAN: 4050821870401
Technical Datasheet
Accessory TypeJumper Bar
For Use WithWago Rail Mounted Terminal Blocks
No. of Positions2Ways
Pitch Spacing5.9mm
Product Range2000
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
2Ways
Product Range
2000
For Use With
Wago Rail Mounted Terminal Blocks
Pitch Spacing
5.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907