Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 69.080 |
5+ | CHF 67.700 |
10+ | CHF 66.320 |
Product Information
Product Overview
The UR3274S1 is a PID Controller with universal input for the most common temperature sensors and process signals and the newest programming and control technologies, this small PID-controller is the best solution for small and easy applications. Beside the excellent price/performance-ratio, this controller convinces with his robust housing and brilliant display. The display features 3-digit red LED-display, process value, 4-digit, green with 10.2mmdigits upper line and setpoint 4-digit red with 7.6mm digits lower line. 4 push buttons for programming and setting up the setpoints. The controller will be programmed via push buttons or Windows™-software. The memory card is battery powered. With this technology you can program the controller without powering it up (up to 1000 program cycles with one battery).
- Universal input for process signals, thermocouple and RTD
- 3-digit LED display
- Easy programming via software or push buttons
- Two setpoints as relay and one SSR output
Applications
Automation & Process Control, Industrial
Technical Specifications
1
-
-
1
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate