Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 145.190 |
Product Information
Product Overview
The TI327401 is a compact small Timer made of black and robust plastic case, PC ABS self-extinguishing housing. It is settable in 5 different modes of timer-ON, timer-OFF, pause-work, oscillator, PWM (time-proportioned output), all options with independent setting of ON-OFF times. 3 digital inputs are available (NPN/PNP/Potential free contact) for external commands like start, stop, reset and one input is also analogic in order to allow the modification of working times by external potentiometer. Due to the 5 different time bases (hundredths, tenths, seconds, minutes, hours), the timer is usable for a lot of different applications. In addition to an excellent cost effectiveness and high quality, the timer offers a rugged, compact housing and a brilliant display.
- Universal AC-to-DC power supply
- Easy programming by front keys or software
- Screw terminal connection
- 2-line LED display
- UL94V-0 Flammability rating
Applications
Industrial, Metering
Technical Specifications
24V
-
28.5mm
-
230V
-
70.5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate