Print Page
Image is for illustrative purposes only. Please refer to product description.
637 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.170 |
10+ | CHF 4.580 |
100+ | CHF 4.220 |
250+ | CHF 4.060 |
500+ | CHF 3.980 |
1000+ | CHF 3.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part NoX-3076386A
Order Code1124392
Technical Datasheet
Connector to ConnectorMains Socket, Euro to IEC 60320 C5
Connector Type AIEC 60320 C5
Cable Length - Metric2m
Connector Type BMains Socket, Euro
Current Rating2.5A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCLead (14-Jun-2023)
Product Overview
The X-3076386A from Volex is an European power supply cord set. It has 2.5A, 250V (VAC5S) moulded connector at one side and 16A, 250V (M2511) moulded plug at other side.
- Overall length is 2.07m
- Black colour PVC jacket
Applications
Power Management, Industrial
Technical Specifications
Connector to Connector
Mains Socket, Euro to IEC 60320 C5
Cable Length - Metric
2m
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector Type A
IEC 60320 C5
Connector Type B
Mains Socket, Euro
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for X-3076386A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1