Print Page
Image is for illustrative purposes only. Please refer to product description.
13,976 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.060 |
10+ | CHF 4.630 |
100+ | CHF 4.180 |
250+ | CHF 4.060 |
500+ | CHF 3.950 |
1000+ | CHF 3.860 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part NoX-210705A
Order Code1124380
Technical Datasheet
Connector to ConnectorMains Plug, USA to IEC 60320 C13
Cable Length - Metric2m
Current Rating10A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (14-Jun-2023)
Product Overview
The X-210705A from Volex is a North American power supply cord set. It has 10A, 125V (V1625) moulded connector at one side and 10A, 125V (PS204) moulded plug at other side.
- Overall length is 2m
- Black colour PVC jacket
Applications
Power Management, Industrial
Technical Specifications
Connector to Connector
Mains Plug, USA to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for X-210705A
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22