Print Page
Image is for illustrative purposes only. Please refer to product description.
152 In Stock
1,020 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.770 |
10+ | CHF 6.680 |
100+ | CHF 6.390 |
250+ | CHF 6.120 |
500+ | CHF 6.030 |
1000+ | CHF 5.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part NoX-150708A
Order Code1124373
Technical Datasheet
Connector to ConnectorMains Plug, UK to Free End
Connector Type AMains Plug, UK
Connector Type BFree End
Cable Length - Metric2m
Current Rating13A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
Product Overview
The X-150708A is a 2m British Power Cord with black PVC jacket, mains plug (UK ) at one end and free leads at other end connection.
Applications
Power Management
Technical Specifications
Connector to Connector
Mains Plug, UK to Free End
Connector Type B
Free End
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector Type A
Mains Plug, UK
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
-
Technical Docs (1)
Alternatives for X-150708A
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28