Print Page
Image is for illustrative purposes only. Please refer to product description.
695 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.210 |
10+ | CHF 7.050 |
100+ | CHF 6.750 |
250+ | CHF 6.460 |
500+ | CHF 6.370 |
1000+ | CHF 6.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No2115H
Order Code2576029
Technical Datasheet
Connector to ConnectorSI 32 Plug to IEC 320 C13
Connector Type AMains Plug, Israel
Connector Type BIEC 60320 C13
Cable Length - Metric2.5m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCLead (14-Jun-2023)
Product Overview
The 2115H is a 2.44m Mains Power Cord with Israel plug to IEC 60320 C13 connection. It is made up of PVC and has brass terminals.
- <gt/>10MΩ Insulation resistance
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
SI 32 Plug to IEC 320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
8.2ft
Connector Type A
Mains Plug, Israel
Cable Length - Metric
2.5m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255373