Print Page
Image is for illustrative purposes only. Please refer to product description.
936 In Stock
2,562 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.490 |
10+ | CHF 4.670 |
100+ | CHF 3.960 |
250+ | CHF 3.890 |
500+ | CHF 3.810 |
1000+ | CHF 3.730 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No17251-B1-10
Order Code1651012
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Connector Type AMains Plug, USA, NEMA 5-15P
Connector Type BIEC 60320 C13
Cable Length - Metric2.2m
Current Rating10A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial7.2ft
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 17251-B1-10 is a 7.22ft Power Cord with NEMA 5-15P plug at one end and C-13 connector at other end. Black jacket.
- SJT AWG 18x3 Cable type
- FT2 Flammability rating
Applications
Power Management
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
7.2ft
Connector Type A
Mains Plug, USA, NEMA 5-15P
Cable Length - Metric
2.2m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 17251-B1-10
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.189