Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVITROHM
Manufacturer Part NoKNC500HB-AX-R047AA
Order Code3766389
Product RangeKNC Series
Technical Datasheet
261 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.320 |
10+ | CHF 0.867 |
50+ | CHF 0.694 |
100+ | CHF 0.615 |
200+ | CHF 0.591 |
400+ | CHF 0.567 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVITROHM
Manufacturer Part NoKNC500HB-AX-R047AA
Order Code3766389
Product RangeKNC Series
Technical Datasheet
Resistance0.047ohm
Product RangeKNC Series
Power Rating5W
Resistor TechnologyCeramic
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 3%
Temperature Coefficient-
Product Length18mm
Product Width6.4mm
Product Height6.4mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.047ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-
Product Width
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
KNC Series
Resistor Technology
Ceramic
Resistance Tolerance
± 3%
Product Length
18mm
Product Height
6.4mm
Operating Temperature Max
250°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability