Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSLT2010R0100FEA18
Order Code2420772
Product RangeWSLT-HP Series
Technical Datasheet
347 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.807 |
| 100+ | CHF 0.559 |
| 500+ | CHF 0.451 |
| 1000+ | CHF 0.415 |
| 2000+ | CHF 0.390 |
| 4000+ | CHF 0.365 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 8.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLT2010R0100FEA18
Order Code2420772
Product RangeWSLT-HP Series
Technical Datasheet
Resistance0.01ohm
Product RangeWSLT-HP Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length5.08mm
Product Width2.54mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WSLT2010 series Power Metal Strip® surface-mount very high power Current Sense Resistor is ideal for all types of voltage division and pulse applications including switching and linear power supplies, instruments and power amplifiers. The specially selected and stabilized materials allow for high temperature derating (to 275°C) and high power ratings (2 x standard WSL rating).
- All welded construction
- Solid metal nickel-chrome alloy resistive element with low TCR (<lt/>20ppm/°C)
- Very low inductance (<lt/>5nH)
- Excellent frequency response to 50MHz
- Low thermal EMF (<lt/>3μV/°C)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
2.54mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLT-HP Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
5.08mm
Product Height
0.635mm
Operating Temperature Max
275°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for WSLT2010R0100FEA18
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072