Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWKO102MCPCJ0KR
Order Code1166663
Product RangeWKO Series
Technical Datasheet
23,262 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.060 |
| 50+ | CHF 0.472 |
| 100+ | CHF 0.454 |
| 250+ | CHF 0.436 |
| 500+ | CHF 0.409 |
| 1000+ | CHF 0.385 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWKO102MCPCJ0KR
Order Code1166663
Product RangeWKO Series
Technical Datasheet
Capacitance1000pF
Capacitance Tolerance± 20%
Suppression ClassY
Voltage Rating X440V
Voltage Rating Y300V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing7.5mm
Product RangeWKO Series
Operating Temperature Min-40°C
Qualification-
Operating Temperature Max85°C
Product Height-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WKO series AC line rated Single-layer Capacitor consists of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. It is suitable for X1, Y2 according to IEC 60384-14.4 and line-by-pass applications.
- High reliability
- Blue coloured flame-retardant epoxy resin coating
- UL94V-0 Flammability rating
Applications
Safety, Industrial
Technical Specifications
Capacitance
1000pF
Suppression Class
Y
Voltage Rating Y
300V
Capacitor Mounting
Through Hole
Product Range
WKO Series
Qualification
-
Product Height
-
Capacitance Tolerance
± 20%
Voltage Rating X
440V
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
Product traceability