Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVY1-KIT-MS
Order Code2677053
Product RangeVY1 Series
Technical Datasheet
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 36.360 |
| 3+ | CHF 33.640 |
| 5+ | CHF 32.600 |
| 10+ | CHF 29.680 |
| 20+ | CHF 29.080 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 36.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVY1-KIT-MS
Order Code2677053
Product RangeVY1 Series
Technical Datasheet
Kit Contents60Pcs - 10 Each of 1nF to 4.7nF Capacitors
Product RangeVY1 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Kit Contents
60Pcs - 10 Each of 1nF to 4.7nF Capacitors
SVHC
No SVHC (23-Jan-2024)
Product Range
VY1 Series
Alternatives for VY1-KIT-MS
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability