Print Page
Image is for illustrative purposes only. Please refer to product description.
47,249 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.809 |
50+ | CHF 0.580 |
250+ | CHF 0.441 |
1000+ | CHF 0.336 |
3000+ | CHF 0.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 4.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY3850-GS08
Order Code2251606
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity60°
Diode Case StyleLCC
Radiant Intensity (Ie)17mW/Sr
Rise Time10ns
Fall Time tf10ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.9V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VSMY3850-GS08 is a 850nm SurfLight™ portfolio Infrared Emitting Diode based on surface emitter technology. It is moulded in a PLCC-2 package for surface mounting (SMD). It is suitable for use in high speed IR data transmission, IR touch panels, 3D TV and light curtain.
- High speed
- High reliability
- High radiant power
- High radiant intensity
- ϕ = ±60° Angle of half sensitivity
- Suitable for high pulse current operation
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
LCC
Rise Time
10ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
60°
Radiant Intensity (Ie)
17mW/Sr
Fall Time tf
10ns
Forward Voltage VF Max
1.9V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
Product traceability