Print Page
Image is for illustrative purposes only. Please refer to product description.
648 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.100 |
10+ | CHF 0.997 |
100+ | CHF 0.896 |
500+ | CHF 0.794 |
1000+ | CHF 0.692 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-MURB2020CT-M3
Order Code2909679
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.15V
Reverse Recovery Time35ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-263AB
No. of Pins3 Pin
Product Range-
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
20A
Forward Voltage Max
1.15V
Forward Surge Current
100A
Diode Case Style
TO-263AB
Product Range
-
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00144
Product traceability