Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 8000+ | CHF 0.917 |
Price for:Each
Minimum: 8000
Multiple: 8000
CHF 7,336.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-HFA06TB120S-M3
Order Code2909653
Product RangeHEXFRED
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max3V
Reverse Recovery Time80ns
Forward Surge Current80A
Operating Temperature Max150°C
Diode Case StyleTO-263AB (D2PAK)
No. of Pins3Pins
Product RangeHEXFRED
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
80ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
6A
Forward Voltage Max
3V
Forward Surge Current
80A
Diode Case Style
TO-263AB (D2PAK)
Product Range
HEXFRED
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
Product traceability