Print Page
Image is for illustrative purposes only. Please refer to product description.
701 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.696 |
| 10+ | CHF 0.695 |
| 100+ | CHF 0.694 |
| 500+ | CHF 0.693 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-8ETL06-M3
Order Code2909646
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max1.05V
Reverse Recovery Time250ns
Forward Surge Current175A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
250ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
8A
Forward Voltage Max
1.05V
Forward Surge Current
175A
Diode Case Style
TO-220AC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002