Print Page
Image is for illustrative purposes only. Please refer to product description.
270 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.760 |
10+ | CHF 4.500 |
100+ | CHF 4.120 |
500+ | CHF 3.840 |
1000+ | CHF 3.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-60CPH03-N3
Order Code2690141
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current60A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.25V
Reverse Recovery Time39ns
Forward Surge Current300A
Operating Temperature Max175°C
Diode Case StyleTO-247AC
No. of Pins3 Pin
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 300V, 60A FRED Pt® hyperfast rectifier in 3 pin TO-247AC package
- Hyperfast recovery time
- Low forward voltage drop
- Low leakage current
- Designed and qualified according to JEDEC®-JESD 47
- Designed with optimized performance of forward voltage drop and ultrafast recovery time
- Intended for use in the output rectification stage
- Extremely optimized stored charge and low recovery current minimize the switching losses
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
39ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
60A
Forward Voltage Max
1.25V
Forward Surge Current
300A
Diode Case Style
TO-247AC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability