Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N3893
Order Code1611610
Product RangeVS-1N
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current12A
Forward Voltage Max1.4V
Diode Module Configuration-
Diode Case StyleDO-203AA
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current150A
Diode MountingStud
Product RangeVS-1N
SVHCLead (08-Jul-2021)
Product Overview
The VS-1N3893 is a Fast Recovery Diode with excellent surge capability. It is suitable for DC power supplies, inverters, converters, choppers, ultrasonic systems and freewheeling diodes applications.
- Short reverse recovery time
- Low stored charge
- Wide current range
- Standard JEDEC® type
- Fully characterized reverse recovery conditions
- Cathode to case
- -65 to 175°C Junction temperature range
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.4V
Diode Case Style
DO-203AA
Operating Temperature Max
150°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
12A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
150A
Product Range
VS-1N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007185
Product traceability