Print Page
1,296 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.590 |
10+ | CHF 1.430 |
25+ | CHF 1.330 |
50+ | CHF 1.210 |
100+ | CHF 1.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOR1121A6
Order Code2888538
Product RangeVOR1121
Technical Datasheet
Contact ConfigurationSPST-NO
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max250V
Load Current200mA
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If50mA
On State Resistance Max15ohm
Isolation Voltage5.3kV
I/O Capacitance Typ0.4pF
Off State Leakage Current Max-
Product RangeVOR1121
Product Overview
1 Form A solid-state relay (normally open). It is suitable for use in general telecom switching, metering, security equipment, instrumentation, industrial controls, battery management systems and automatic test equipment.
- Isolation test voltage 5300VRMS
- Typical RON 12ohm
- Load voltage 250V
- Load current 200mA/370mA
- Clean bounce free switching
- Current limit protection
- Low power consumption
- Wide temperature range
- UL1577, file no. E52744 agency approvals
- DIN EN 60747-5-5 (VDE0884-5) file no agency approvals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Configuration
SPST-NO
Load Type
AC / DC
Load Current
200mA
Relay Mounting
Through Hole
Forward Current If
50mA
Isolation Voltage
5.3kV
Off State Leakage Current Max
-
SVHC
No SVHC (07-Nov-2024)
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
250V
MOSFET Relay Package Style
DIP-6
Relay Terminals
PC Pin
On State Resistance Max
15ohm
I/O Capacitance Typ
0.4pF
Product Range
VOR1121
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability