Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.795 |
| 10+ | CHF 0.705 |
| 25+ | CHF 0.655 |
| 50+ | CHF 0.605 |
| 100+ | CHF 0.555 |
| 500+ | CHF 0.490 |
Product Overview
The VOM453T is a 1-channel 5-pin analogue High Speed Coupler consists of a GaAlAs infrared emitting diode, optically coupled with an integrated photodetector and a high speed transistor. The photodetector is junction isolated from the transistor to reduce miller capacitance effects. The open collector output function allows circuit designers to adjust the load conditions when interfacing with different logic systems such as TTL and CMOS. Because the VOM452 has a Faraday shield on the detector chip, it can also reject and minimize high input to output common-mode transient voltages. There is no base connection, further reducing the potential electrical noise entering the package. This an ideal solution for industrial communication bus isolation, as well as isolated drive circuit applications such as IPM (intelligent power module) drivers.
- High noise immunity
- Surface mountable
- Open collector output
- Compatible with infrared vapour phase reflow and wave soldering processes
- 3V Reverse voltage
Applications
Communications & Networking, Signal Processing, Industrial
Technical Specifications
1 Channel
5Pins
3.75kV
-
No SVHC (07-Nov-2024)
SOP
25mA
20%
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate