Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.550 |
10+ | CHF 1.210 |
25+ | CHF 1.170 |
50+ | CHF 1.120 |
100+ | CHF 0.856 |
500+ | CHF 0.772 |
Product Overview
The VO3150A-X017T is a 0.5A Output Optocoupler consists of a LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving IGBTs with ratings up to 800V/50A. For IGBTs with higher ratings, the optocoupler can be used to drive a discrete power stage which drives the IGBT gate.
- Undervoltage lock-out (UVLO) with hysteresis
- 0.4μs Maximum pulse width distortion
- -40 to 110°C Industrial temperature range
Applications
Motor Drive & Control, Consumer Electronics, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
VO
SMD
5.3kV
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate