Print Page
21,388 In Stock
20,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.979 |
50+ | CHF 0.856 |
150+ | CHF 0.653 |
400+ | CHF 0.561 |
1000+ | CHF 0.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVO1400AEFTR
Order Code2396109
Product RangeVO1400AEF
Technical Datasheet
Contact ConfigurationSPST-NO
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current100mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If50mA
On State Resistance Max5ohm
Isolation Voltage1.5kV
I/O Capacitance Typ-
Off State Leakage Current Max1µA
Product RangeVO1400AEF
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VO1400AEFTR is a 1-pole optically isolated Solid-state Relay (SSR), surface mount, 1 form-A contact configuration, 1500VRMS isolation test voltage, TTL/CMOS compatible input.
- Clean bounce free switching
- High reliability hybrid receptor
Applications
Industrial, Power Management, Automation & Process Control, Security, Sensing & Instrumentation
Technical Specifications
Contact Configuration
SPST-NO
Load Type
AC / DC
Load Current
100mA
Relay Mounting
Surface Mount
Forward Current If
50mA
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Nov-2024)
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
On State Resistance Max
5ohm
I/O Capacitance Typ
-
Product Range
VO1400AEF
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000387
Product traceability