Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.770 |
5+ | CHF 4.360 |
10+ | CHF 3.940 |
50+ | CHF 3.720 |
100+ | CHF 3.480 |
250+ | CHF 3.420 |
Product Information
Product Overview
VLMU35CR41-275-120 is a high efficiency UVC LED series with focus on maximum mW. The package size is 3.45mm x 3.45mm x 1.7mm and the radiant power is typically 37mW at 250mA in a wavelength range of 265nm to 280nm, highly suitable for sterilization applications. The thermally optimized package technology with ceramic substrate and a quartz window, ensures a long service life. Applications include Sterilization (water, air, and surfaces), medical application, sensing of gases, germs, DNA.
- Ceramic SMT package with quartz window
- DC forward current up to 300mA
- Radiant power (typ) of 37mW at 250mA and 30mW at 190mA
- Gold plated (Au) leads / terminations finish
- Angle of half intensity is ±60°
- Ultraviolet colour
- Typical forward voltage of 6.5V
- Radiant power at IF = 250mA is 30mW (minimum) and 37mW (typical)
Warnings
LED emit very strong UV radiation during operation. Do not look directly into LED light when in operation as UV radiation can harm your eyes. To prevent inadequate exposure, wear protective eyewear.
Notes
Keep out of the reach of children. Take appropriate precautions around pets and other living organisms to avoid UV exposure.
Technical Specifications
UV-C
37mW
Top View SMD, 3.45mm x 3.45mm
6.5V
AlGaN
274nm
60°
250mA
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate