Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.737 |
10+ | CHF 0.462 |
25+ | CHF 0.430 |
50+ | CHF 0.397 |
100+ | CHF 0.366 |
500+ | CHF 0.314 |
Product Information
Product Overview
The VLMB41P1Q2-GS18 is a standard SMD LED for use with backlighting in office equipment, indoor and outdoor message boards, flat backlight for LCDs, switches and symbols. It consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is filled with clear epoxy. It is compatible with IR reflow, vapour phase and wave solder processes according to CECC 00802 and J-STD-020.
- InGaN on sapphire technology
- Preconditioning according to JEDEC® level 2a
- Up to 2kV ESD withstand voltage
- 84mW Power dissipation
- Halogen-free, green product
Applications
Automotive, Communications & Networking, Commercial, Audio, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Blue
PLCC-2
3.2V
112mcd
Round
AEC-Q101
No SVHC (07-Nov-2024)
SMD
20mA
476nm
60°
-
MSL 2A - 4 weeks
Technical Docs (2)
Alternatives for VLMB41P1Q2-GS18
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate