Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ0603D1R0BXPAJ
Order Code3298082
Product RangeVJ HIFREQ Series
Technical Datasheet
6,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1000+ | CHF 0.135 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CHF 135.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603D1R0BXPAJ
Order Code3298082
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance1pF
Voltage(DC)250V
Voltage Rating250VDC
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Product Length1.6mm
Capacitor Case Style0603 [1608 Metric]
Product Width0.85mm
Operating Temperature Min-55°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Capacitance
1pF
Voltage Rating
250VDC
Capacitance Tolerance
± 0.1pF
Product Length
1.6mm
Product Width
0.85mm
Automotive Qualification Standard
-
Voltage(DC)
250V
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Capacitor Case Style
0603 [1608 Metric]
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
Product traceability