Print Page
Image is for illustrative purposes only. Please refer to product description.
3,035 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.480 |
10+ | CHF 1.270 |
25+ | CHF 1.250 |
50+ | CHF 1.240 |
100+ | CHF 1.220 |
500+ | CHF 1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEML6031X00
Order Code3765834
Technical Datasheet
Sensor Output TypeI2C Digital
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Ambient Light Sensor Case StyleSMD
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Product Overview
High accuracy ambient light digital 16bit resolution sensor in a miniature opaque 2.67mm x 2.45mm package. It includes a high sensitive photodiode, a low noise amplifier, a 16bit A/D converter and supports an easy to use I2C bus communication interface and additional interrupt feature. The ambient light result is as digital value available. Applications include ambient light sensor in automotive for display backlight controls, infotainment systems, rear view mirror dimming, interior lighting control systems and head-up displays.
- Surface-mount package, no scattered light by FAM package, intensity of 0.0023lx/cnt
- Dimensions (L x W x H) is 2.67mm x 2.45mm x 0.6mm
- AEC-Q100 qualified
- Ambient light sensor (ALS) integrated module, improved linearity: ±1%
- Supply voltage range VDD from 2.5V to 3.6V
- Communication via I2C interface, separate IR channel
- I2C bus H-level range from 1.7V to 3.6V, detectable maximum illuminance of 200klx
- Floor life of 4 weeks according to J-STD-020, MSL level 2a
- Low shut down current consumption of typ. 0.5μA, selectable integration time of 3.125ms to 400ms
- Operating temperature range from -40 to + 100°C
Technical Specifications
Sensor Output Type
I2C Digital
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
110°C
Qualification
AEC-Q100
Supply Voltage Min
2.5V
Ambient Light Sensor Case Style
SMD
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability