Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVEML6030-SB
Order Code2891900
Product RangeSensorxplorer Sensor Boards
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.780 |
5+ | CHF 11.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEML6030-SB
Order Code2891900
Product RangeSensorxplorer Sensor Boards
Technical Datasheet
Accessory TypeProximity & Ambient Light Sensor Module
For Use WithSensorXplorer Demonstration Board
Product RangeSensorxplorer Sensor Boards
SVHCTo Be Advised
Product Overview
VEML6030 is a high accuracy ambient light digital 16bit resolution sensor in a miniature transparent 2mm x 2mm package. It includes a high sensitive photodiode, a low noise amplifier, a 16bit A/D converter and supports an easy to use I2C bus communication interface and additional interrupt feature.
- Integrated modules: ambient light sensor (ALS)
- Communication via I2C interface
- Low stand by current consumption: typ. 0.5μA
- 16bit dynamic range for ambient light detection from 0lx to about 120klx with resolution down to 0.0036lx/ct, supports low transmittance (dark) lens design
- 100Hz and 120Hz flicker noise rejection
- Filtron technology adaption: close to real human eye response
- Software shutdown mode control
Applications
Lighting
Technical Specifications
Accessory Type
Proximity & Ambient Light Sensor Module
Product Range
Sensorxplorer Sensor Boards
For Use With
SensorXplorer Demonstration Board
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026