Print Page
129 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.650 |
10+ | CHF 1.180 |
25+ | CHF 1.080 |
50+ | CHF 0.987 |
100+ | CHF 0.891 |
500+ | CHF 0.652 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDMG10A0
Order Code2682702
Product RangeVDM.10.0
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Forward Voltage2V
Luminous Intensity4.4mcd
No. of Digits / Alpha1
Character Size10mm
Common ConnectionCommon Anode
Product RangeVDM.10.0
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (07-Nov-2024)
Product Overview
The VDMG10A0 from Vishay is a VDM.10.0 series 10mm SMD seven segment LED display in a very compact package. This LED utilizes AlInGaP on GaAs chip technology. It is evenly lighted segments with grey package surface. It is suitable for DC, high peak current and used in panel meters, point-of-sale terminals and control units.
- Common anode circuitry
- Green colour LED
- Luminous intensity of 400μcd (typ) at IF = 1mA
- Wavelength of 572nm (typ) at IF = 20mA
- Maximum forward voltage of 2.6V at IF = 20mA
- Untinted segments
- Wide viewing angle, angle of half intensity is ±50°
- Power dissipation per segment is 70mW
Applications
Signalling, Test & Measurement
Technical Specifications
LED Colour
Green
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (07-Nov-2024)
Forward Current If
20mA
Luminous Intensity
4.4mcd
Character Size
10mm
Product Range
VDM.10.0
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008754
Product traceability