Print Page
21,413 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | CHF 0.540 | 
| 10+ | CHF 0.405 | 
| 100+ | CHF 0.309 | 
| 500+ | CHF 0.238 | 
| 1000+ | CHF 0.193 | 
| 5000+ | CHF 0.169 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 2.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV4PAN50-M3/I
Order Code2425097
Product RangeV4PAN
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleDO-221BC
No. of Pins2Pins
Forward Voltage Max590mV
Forward Surge Current80A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeV4PAN
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
Surface mount Trench MOS barrier schottky rectifier. It is suitable for use in low voltage, high frequency inverters, freewheeling, DC/DC converters and polarity protection applications.
- Very low profile - typical height of 0.95mm
 - Ideal for automated placement
 - Low power losses, high efficiency
 - Low forward voltage drop
 - Commercial grade
 
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
4A
Diode Case Style
DO-221BC
Forward Voltage Max
590mV
Operating Temperature Max
150°C
Product Range
V4PAN
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000124
Product traceability